HENSEL ENYMOD ENYMOD Distribution Board, Polycarbonate

Subtotal (1 unit)*

$855.59

(exc. GST)

$941.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$855.59

*price indicative

RS Stock No.:
117-428
Mfr. Part No.:
MI1441
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Distribution Board

Range

ENYMOD

Mount Type

Wall

Colour

Grey

Series

ENYMOD

External Depth

170mm

IP Rating

IP65

Material

Polycarbonate

External Width

300mm

External Height

600mm

Number of Rows

4

Standards/Approvals

IEC 61439-2

COO (Country of Origin):
DE
The Hensel circuit breaker box is a reliable solution for power distribution and control. Designed for indoor installation, it features a transparent lid with quick action fasteners for tool operation. With a protection class of II, it offers impact resistance and insulation for added safety. Made from polycarbonate material.

IP66 protection rated

IK08 impact protection

Flame retardant design

Halogen free and silicone free

Self extinguishing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy