HENSEL Lockable ENYBOARD ENYBOARD Distribution Board, 63A, Polystyrene

Subtotal (1 unit)*

$573.70

(exc. GST)

$631.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$573.70

*price indicative

RS Stock No.:
117-487
Mfr. Part No.:
KV 4748
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Distribution Board

Current Rating

63A

Range

ENYBOARD

Lockable

Yes

Series

ENYBOARD

Colour

Grey

External Depth

129mm

IP Rating

IP54

External Height

708mm

External Width

295mm

Material

Polystyrene

Standards/Approvals

IEC 60695-2-11, DIN 43871, EN 60670-24, UL Subject 94, IEC 60754-2

Number of Rows

4

COO (Country of Origin):
DE
The Hensel Circuit Breaker Box is designed with degree of protection IP66, making it suitable for indoor and outdoor installations. With FIXCONNECT terminal technology, it allows for up to 4 different potentials and can support DIN rail equipment up to 63 A. The grey colour and transparent door add a sleek look to any installation.

Flame retardant design

IK08 impact protection rating

Halogen free and silicone free

Self extinguishing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy