HENSEL ENYMOD ENYMOD Distribution Board, Polycarbonate

Subtotal (1 unit)*

$704.90

(exc. GST)

$775.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$704.90

*price indicative

RS Stock No.:
117-305
Mfr. Part No.:
MI1226
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Distribution Board

Range

ENYMOD

Series

ENYMOD

Colour

Grey

External Depth

182mm

IP Rating

IP66

Material

Polycarbonate

External Height

300mm

External Width

300mm

Number of Rows

2

Standards/Approvals

IEC 60695-2-11, UL Subject 94, IEC 60754-2

COO (Country of Origin):
DE
The Hensel Circuit Breaker Box is designed for indoor and outdoor installations, offering protection against weather influences. With a degree of protection IP66, it is suitable for a wide range of applications. This box are resistant to occasional cleaning procedures, making maintenance hassle-free. It also meets fire protection standards in the event of internal faults.

IK08 impact protection

Flame retardant design

Halogen free and silicone free

Self extinguishing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy