HENSEL Lockable ENYSTAR ENYSTAR Distribution Board, 63A, Polycarbonate, 6 Way

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
117-348
Mfr. Part No.:
FPVN0600GB
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Distribution Board

Number of Outgoing Ways

6

Current Rating

63A

Range

ENYSTAR

Lockable

Yes

Colour

Grey RAL 7035

Series

ENYSTAR

Supply Voltage

690V ac

External Depth

163mm

IP Rating

IP66

Material

Polycarbonate

External Height

640mm

External Width

366mm

Standards/Approvals

No

Breaking Capacity

25kA

COO (Country of Origin):
DE
The Hensel Distribution Board with degree of protection IP66, is a reliable and efficient solution for your electrical needs. Suitable for indoor and outdoor installation, it offers protection against weather influences and meets the required standards for fire protection and mechanical load. With a grey polycarbonate material and a transparent door.

IK08 impact protection rating

Flame retardant design

Halogen free and silicone free

Self extinguishing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy