HENSEL ENYBOARD ENYBOARD Distribution Board 63A

Subtotal (1 unit)*

$71.46

(exc. GST)

$78.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$71.46

*price indicative

RS Stock No.:
117-154
Mfr. Part No.:
KV 8103
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Distribution Board

Current Rating

63A

Range

ENYBOARD

Lockable

Yes

Colour

Grey

Series

ENYBOARD

External Depth

92mm

IP Rating

IP65, IP66

Material

Polystyrene

External Height

197mm

External Width

102mm

Standards/Approvals

IEC 60695-2-11, IEC 60754-2, UL Subject 94, EN 60670-24

Number of Rows

1

COO (Country of Origin):
DE
The Hensel Circuit Breaker Box is designed for the installation of DIN rail equipment up to 63A in top hat profile 35mm. With a transparent lid, sealable locking device, and cable entry cover, this IP65 rated gland offers protection against weather influences. It is suitable for indoor and outdoor installations, with a power dissipation capability of 10 watts according to EN 60670-24.

Flame retardant design

IK08 impact protection rating

Halogen free and silicone free

Self extinguishing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy