HENSEL Lockable ENYBOARD ENYBOARD Distribution Board, 63A, Polystyrene
- RS Stock No.:
- 117-069
- Mfr. Part No.:
- KV9103
- Brand:
- HENSEL
Subtotal (1 unit)*
$88.20
(exc. GST)
$97.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $88.20 |
*price indicative
- RS Stock No.:
- 117-069
- Mfr. Part No.:
- KV9103
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 63A | |
| Range | ENYBOARD | |
| Lockable | Yes | |
| Series | ENYBOARD | |
| Mount Type | DIN Rail | |
| Colour | Grey | |
| Supply Voltage | 400V ac | |
| External Depth | 92mm | |
| IP Rating | IP65, IP66 | |
| External Height | 197mm | |
| External Width | 102mm | |
| Material | Polystyrene | |
| Standards/Approvals | EN 60670-24, IEC 60695-2-11, UL Subject 94 | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Current Rating 63A | ||
Range ENYBOARD | ||
Lockable Yes | ||
Series ENYBOARD | ||
Mount Type DIN Rail | ||
Colour Grey | ||
Supply Voltage 400V ac | ||
External Depth 92mm | ||
IP Rating IP65, IP66 | ||
External Height 197mm | ||
External Width 102mm | ||
Material Polystyrene | ||
Standards/Approvals EN 60670-24, IEC 60695-2-11, UL Subject 94 | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- DE
The Hensel Circuit Breaker Box features an IP66 degree of protection, making it suitable for indoor and outdoor installation. With FIXCONNECT terminal technology, it is designed for DIN rail equipment up to 63 A. The grey RAL 7035 colour and transparent lid with sealable locking device add to its functional design.
IK08 impact protection rating
Flame retardant design
Halogen free and silicone free
Self extinguishing material
Related links
- HENSEL ENYBOARD ENYBOARD Distribution Board 63A
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Insertion & Extraction Tools
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Connector Tool Kits
- IDC Tools
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
