WAGO Distribution Block, 8 Way, 24V dc, 10A, Light Grey
- RS Stock No.:
- 279-3171
- Mfr. Part No.:
- 753-603
- Brand:
- WAGO
Subtotal (1 unit)*
$107.09
(exc. GST)
$117.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 29 October 2026
- Plus 17 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.09 |
*price indicative
- RS Stock No.:
- 279-3171
- Mfr. Part No.:
- 753-603
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Distribution Block | |
| Number of Ways | 8 | |
| Current | 10A | |
| Housing Material | Polycarbonate, Polyamide | |
| IP Rating | IP20 | |
| Voltage | 24V dc | |
| Wire Size - Load Side | 28 → 14 AWG | |
| Termination Type - Load Side | Cage Clamp | |
| Minimum Operating Temperature | 0°C | |
| Wire Size - Line Side | 28/14 AWG | |
| Termination Type - Line Side | Cage Clamp | |
| Colour | Light Grey | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | Article 58-2, Clause 3, TP TC 020/2011 | |
| Height | 100mm | |
| Length | 69.8mm | |
| Width | 12mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Distribution Block | ||
Number of Ways 8 | ||
Current 10A | ||
Housing Material Polycarbonate, Polyamide | ||
IP Rating IP20 | ||
Voltage 24V dc | ||
Wire Size - Load Side 28 → 14 AWG | ||
Termination Type - Load Side Cage Clamp | ||
Minimum Operating Temperature 0°C | ||
Wire Size - Line Side 28/14 AWG | ||
Termination Type - Line Side Cage Clamp | ||
Colour Light Grey | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals Article 58-2, Clause 3, TP TC 020/2011 | ||
Height 100mm | ||
Length 69.8mm | ||
Width 12mm | ||
- COO (Country of Origin):
- DE
The WAGO Potential Distribution module provides 24 V to the inputs in combination with the 8-channel input module (750-430/-431). The 24 V supply and 0 V potential are derived from the internal power jumper contacts of an adjacent upstream I/O module. A connection of the potentials to the downstream I/O modules is made automatically via the power jumper contacts when snapping the I/O modules together.
DIN 35 rail mount
light grey in colour
IP20 protection
Related links
- WAGO Distribution Block 24V dc Light Grey
- WAGO Distribution Block 10A, Light Grey
- WAGO Distribution Block 10A, Light Grey
- WAGO Distribution Block 230V ac/dc Light Grey
- WAGO Distribution Block 24V dc Dark Grey
- WAGO Distribution Block 10A, Light Grey
- WAGO Distribution Block 5V Light Grey
- WAGO Distribution Block 10A, Dark Grey
