Phoenix Contact Distribution Block, 18 Way, 450V, 24A, Black

Subtotal (1 pack of 10 units)*

$111.31

(exc. GST)

$122.44

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 80 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$11.131$111.31

*price indicative

RS Stock No.:
255-9413
Distrelec Article No.:
304-34-721
Mfr. Part No.:
1019577
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ways

18

Product Type

Distribution Block

Current

24A

Housing Material

Polyamide

Voltage

450V

Connections Per Pole - Load Side

18

Termination Type - Load Side

Push-in

Minimum Operating Temperature

-60°C

Termination Type - Line Side

Push-in

Wire Size - Line Side

26/14 AWG

Connections Per Pole - Line Side

18

Colour

Black

Standards/Approvals

RoHS, CSA

Height

21.7mm

Width

46.6mm

Series

PTVFIX

Length

28.6mm

Maximum Operating Temperature

105°C

COO (Country of Origin):
PL
The Phoenix Contact Distribution block has nominal voltage of 450 V, nominal current 24 A and connection method is of push-in connection type. This has rated cross section of 2.5 mm².

Cross section is 0.14 mm² to 4 mm²

Mounting type is for snapping onto a DIN rail adapter type

Direct mounting with flange

Free-hanging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy