Phoenix Contact PTFIX Series Distribution Block, 18-Way, 24A

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
201-5645
Mfr. Part No.:
3273325
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Distribution Block

Number of Ways

18

Current

24A

Voltage

450V

Colour

Pink

Series

PTFIX

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
PL
The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used DIN rail adapter mounting type. It can be used straight away and expanded as needed. It has 18 way of connection and its width is 46.9mm. The block can be bridged with one another via the conductor shaft and aligned with standard plug-in bridge.

Ambient temperature is -60 °C to 85 °C

Number of level is 1

Rated surge voltage is 6kV

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy