Phoenix Contact Distribution Block, 18 Way, 450V, 24A, Black, Yellow

Unavailable
RS will no longer stock this product.
RS Stock No.:
201-4931
Mfr. Part No.:
3273458
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ways

18

Product Type

Distribution Block

Current

24A

Housing Material

Polyamide

IP Rating

IP20

Voltage

450V

Connections Per Pole - Load Side

18

Wire Size - Load Side

26 → 12 AWG

Termination Type - Load Side

Push-in

Connections Per Pole - Line Side

18

Termination Type - Line Side

Push-in

Wire Size - Line Side

26 → 12 AWG

Minimum Operating Temperature

-60°C

Colour

Black, Yellow

Maximum Operating Temperature

105°C

Standards/Approvals

No

Width

28.6mm

Series

PTFIX

Height

30.9mm

Length

28.6mm

The Phoenix 450V distribution block has flexible use and clear wiring. It is basic terminal block with supply that can be bridged with one another via the conductor shaft with corresponding plug-in bridges.

Degree of pollution 3

Overvoltage category III

Time saving

Space saving

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy