Socomec Distribution Block, 11 Way, 250A, Transparent

Subtotal (1 unit)*

$867.92

(exc. GST)

$954.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$867.92

*price indicative

RS Stock No.:
252-3621
Mfr. Part No.:
54133025
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Product Type

Distribution Block

Number of Ways

11

Current

250A

Wire Size - Line Side

300 mm²

Termination Type - Load Side

Lug

Termination Type - Line Side

Lug

Colour

Transparent

Width

67mm

Standards/Approvals

UL, IEC

Height

370mm

Length

185mm

COO (Country of Origin):
FR
The Socomec multi pole distribution block for FUSERBLOC series devices . It makes it easy to connect conductors. It is mounted downstream of a load break switch, a changeover switch, a fuse switch or any protection device on the market.

Conforms to IEC and UL standards

Easy integration into the equipment

Current rating of 250 A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy