nVent ERIFLEX Distribution Block, 2 Way, 690V, 125A, Blue
- RS Stock No.:
- 277-6163
- Mfr. Part No.:
- 563800
- Brand:
- nVent ERIFLEX
Subtotal (1 unit)*
$50.36
(exc. GST)
$55.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 24 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.36 |
*price indicative
- RS Stock No.:
- 277-6163
- Mfr. Part No.:
- 563800
- Brand:
- nVent ERIFLEX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent ERIFLEX | |
| Product Type | Distribution Block | |
| Number of Ways | 2 | |
| Current | 125A | |
| Housing Material | Polyamide | |
| Voltage | 690V | |
| Connections Per Pole - Load Side | 6 | |
| Wire Size - Line Side | 8/2 AWG | |
| Minimum Operating Temperature | 30°C | |
| Termination Type - Line Side | Screw | |
| Connections Per Pole - Line Side | 1 | |
| Colour | Blue | |
| Maximum Operating Temperature | 75°C | |
| Series | BD-100-125A | |
| Length | 50mm | |
| Width | 94mm | |
| Height | 50mm | |
| Standards/Approvals | IEC 60947-7-1, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand nVent ERIFLEX | ||
Product Type Distribution Block | ||
Number of Ways 2 | ||
Current 125A | ||
Housing Material Polyamide | ||
Voltage 690V | ||
Connections Per Pole - Load Side 6 | ||
Wire Size - Line Side 8/2 AWG | ||
Minimum Operating Temperature 30°C | ||
Termination Type - Line Side Screw | ||
Connections Per Pole - Line Side 1 | ||
Colour Blue | ||
Maximum Operating Temperature 75°C | ||
Series BD-100-125A | ||
Length 50mm | ||
Width 94mm | ||
Height 50mm | ||
Standards/Approvals IEC 60947-7-1, RoHS Compliant | ||
- COO (Country of Origin):
- CN
The nVent ERIFLEX Two pole Distribution Block can be easily clipped onto DIN rail or mounts to panel with screws. It has protection cover and insulating screens which are transparent. It allows easy and safe connections.
Minimum space for maximum power
RoHS compliant
Halogen free
- RS Stock No. 2776164
- Mfr. Part No. 563810
Each
$69.68
- RS Stock No. 2776167
- Mfr. Part No. 563840
Each
$125.09
- RS Stock No. 2776165
- Mfr. Part No. 563820
Each
$75.41
- RS Stock No. 2776166
- Mfr. Part No. 563830
Each
$95.56
Related links
- nVent ERIFLEX Distribution Block 690V Blue
- nVent ERIFLEX Distribution Block 690V Blue
- nVent ERIFLEX Distribution Block 500V Blue
- nVent ERIFLEX Distribution Block 500V Blue
- nVent ERIFLEX Distribution Block 1kV Blue
- nVent ERIFLEX Distribution Block 690V Blue
- nVent ERIFLEX Distribution Block 1kV Blue
- nVent ERIFLEX Distribution Block 500V Blue












