Socomec Distribution Block, 5 Way, 160A, Transparent
- RS Stock No.:
- 252-3622
- Mfr. Part No.:
- 54134020
- Brand:
- Socomec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 252-3622
- Mfr. Part No.:
- 54134020
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Number of Ways | 5 | |
| Product Type | Distribution Block | |
| Current | 160A | |
| Wire Size - Line Side | 16 mm² | |
| Termination Type - Load Side | Lug | |
| Termination Type - Line Side | Lug | |
| Colour | Transparent | |
| Height | 300mm | |
| Length | 142mm | |
| Width | 61mm | |
| Standards/Approvals | IEC, UL | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Number of Ways 5 | ||
Product Type Distribution Block | ||
Current 160A | ||
Wire Size - Line Side 16 mm² | ||
Termination Type - Load Side Lug | ||
Termination Type - Line Side Lug | ||
Colour Transparent | ||
Height 300mm | ||
Length 142mm | ||
Width 61mm | ||
Standards/Approvals IEC, UL | ||
- COO (Country of Origin):
- FR
The Socomec multi pole distribution block for SIRCO VM2 series devices . It makes it easy to connect conductors. It is mounted downstream of a load break switch, a changeover switch, a fuse switch or any protection device on the market.
Conforms to IEC and UL standards
Easy integration into the equipment
Current rating of 200 A
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Socomec Distribution Block 690V Transparent
- Phoenix Contact Distribution Block 1000V Blue
- Phoenix Contact Distribution Block 1000V Grey
- Entrelec Distribution Block 800V Grey
- Socomec Distribution Block 690V Transparent
- Socomec Distribution Block 690V Transparent
- Socomec Distribution Block 250A, Transparent
- Phoenix Contact Distribution Block Grey











