Socomec Distribution Block, 3 Way, 690V, 400A, Transparent

Subtotal (1 unit)*

$604.71

(exc. GST)

$665.18

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$604.71

*price indicative

RS Stock No.:
252-3617
Mfr. Part No.:
54123040
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Number of Ways

3

Product Type

Distribution Block

Current

400A

Voltage

690V

Termination Type - Load Side

Lug

Termination Type - Line Side

Lug

Wire Size - Line Side

240 mm²

Colour

Transparent

Standards/Approvals

UL, IEC

Length

281mm

Height

539mm

Width

116mm

COO (Country of Origin):
FR
The Socomec split throw multi pole distribution block with lug connection. It makes it easy to connect conductors. It is mounted downstream of a load break switch, a changeover switch, a fuse switch or any protection device on the market.

Conforms to IEC and UL standards

Easy integration into the equipment

Current rating of 400 A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy