Socomec Distribution Block, 160A, Black
- RS Stock No.:
- 224-2527
- Mfr. Part No.:
- 50280451
- Brand:
- Socomec
Subtotal (1 unit)*
$333.49
(exc. GST)
$366.84
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $333.49 |
*price indicative
- RS Stock No.:
- 224-2527
- Mfr. Part No.:
- 50280451
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Distribution Block | |
| Current | 160A | |
| Housing Material | Aluminium | |
| IP Rating | IP20 | |
| Connections Per Pole - Load Side | 17 | |
| Termination Type - Load Side | Screw | |
| Termination Type - Line Side | Screw | |
| Colour | Black | |
| Series | 5028 | |
| Standards/Approvals | No | |
| Length | 420mm | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Distribution Block | ||
Current 160A | ||
Housing Material Aluminium | ||
IP Rating IP20 | ||
Connections Per Pole - Load Side 17 | ||
Termination Type - Load Side Screw | ||
Termination Type - Line Side Screw | ||
Colour Black | ||
Series 5028 | ||
Standards/Approvals No | ||
Length 420mm | ||
- COO (Country of Origin):
- FR
The Socomec 5028 series is the split throw multipolar distribution block. The length of the distribution block is the 420 mm and it has 160A current rating.
Extensive range
Easy integration
Related links
- Socomec Distribution Block Black
- Socomec Distribution Block Black
- Socomec Distribution Block 690 V Transparent
- Socomec Distribution Block 160A, Transparent
- Socomec Distribution Block 400A
- Socomec Distribution Block 250A, Transparent
- Socomec Distribution Block 690 V Transparent
- Socomec Distribution Block 690 V Transparent
