Socomec Distribution Block, 160A, Black

Subtotal (1 unit)*

$203.18

(exc. GST)

$223.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 18 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$203.18

*price indicative

RS Stock No.:
224-2525
Mfr. Part No.:
50280421
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Product Type

Distribution Block

Current

160A

Housing Material

Aluminium

IP Rating

IP20

Connections Per Pole - Line Side

4

Termination Type - Load Side

Screw

Termination Type - Line Side

Screw

Colour

Black

Length

270mm

Series

5028

Standards/Approvals

No

COO (Country of Origin):
FR
The Socomec 5028 series is the split throw multipolar distribution block. The length of the distribution block is the 270 mm and it has 160A current rating.

Extensive range

Easy integration

Related links