RS Better World
Schneider Electric Distribution Block, 690V ac, 675A, Black
- RS Stock No.:
- 276-8811
- Mfr. Part No.:
- LVS04406
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$3,001.23
(exc. GST)
$3,301.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,001.23 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 276-8811
- Mfr. Part No.:
- LVS04406
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Distribution Block | |
| Current | 675A | |
| Voltage | 690V ac | |
| Minimum Operating Temperature | 40°C | |
| Colour | Black | |
| Series | Linergy | |
| Width | 650mm | |
| Height | 132mm | |
| Length | 440mm | |
| Standards/Approvals | IEC 61439-2, IEC 61439-1 | |
| Maximum Operating Temperature | 70°C | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Distribution Block | ||
Current 675A | ||
Voltage 690V ac | ||
Minimum Operating Temperature 40°C | ||
Colour Black | ||
Series Linergy | ||
Width 650mm | ||
Height 132mm | ||
Length 440mm | ||
Standards/Approvals IEC 61439-2, IEC 61439-1 | ||
Maximum Operating Temperature 70°C | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Linergy Distribution Block is a device feeder connection accessory. The provided equipment is prefabricated flexible connection to Linergy busbars.
Mercury free
Toxic heavy metal free
Related links
- Schneider Electric Distribution Block Black
- Schneider Electric Distribution Block Anthracite
- Schneider Electric Distribution Block 63A
- Schneider Electric Distribution Block Anthracite
- Schneider Electric Distribution Block 230V White
- Schneider Electric Distribution Block 230V White
- Schneider Electric Distribution Block 230V White
- Schneider Electric Distribution Block 230V White
