Phoenix Contact Distribution Block, 18 Way, 500V, 17.5A, White
- RS Stock No.:
- 201-4896
- Mfr. Part No.:
- 3002944
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 201-4896
- Mfr. Part No.:
- 3002944
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Block | |
| Number of Ways | 18 | |
| Current | 17.5A | |
| Housing Material | Polyamide | |
| IP Rating | IP20 | |
| Voltage | 500V | |
| Connections Per Pole - Line Side | 18 | |
| Connections Per Pole - Load Side | 18 | |
| Wire Size - Load Side | 14 AWG | |
| Termination Type - Load Side | Push-in | |
| Minimum Operating Temperature | -60°C | |
| Termination Type - Line Side | Push-in | |
| Wire Size - Line Side | 14 AWG | |
| Colour | White | |
| Maximum Operating Temperature | 105°C | |
| Height | 17.7mm | |
| Standards/Approvals | No | |
| Width | 24.9mm | |
| Length | 21.6mm | |
| Series | PTFIX | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Block | ||
Number of Ways 18 | ||
Current 17.5A | ||
Housing Material Polyamide | ||
IP Rating IP20 | ||
Voltage 500V | ||
Connections Per Pole - Line Side 18 | ||
Connections Per Pole - Load Side 18 | ||
Wire Size - Load Side 14 AWG | ||
Termination Type - Load Side Push-in | ||
Minimum Operating Temperature -60°C | ||
Termination Type - Line Side Push-in | ||
Wire Size - Line Side 14 AWG | ||
Colour White | ||
Maximum Operating Temperature 105°C | ||
Height 17.7mm | ||
Standards/Approvals No | ||
Width 24.9mm | ||
Length 21.6mm | ||
Series PTFIX | ||
The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used NS 15 mounting type. It can be used straight away and expanded as needed. It has 18 way of connection and its width is 37.4mm. The block can be bridged with one another via the conductor shaft and aligned with standard plug-in bridge.
Ambient temperature is -60 °C to 85 °C
Number of level is 1
Rated surge voltage is 6kV
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Distribution Block 500V White
- Phoenix Contact Distribution Block 500V Green
- Phoenix Contact Distribution Block 500V Orange
- Phoenix Contact Distribution Block 500V Pink
- Phoenix Contact Distribution Block 500V Yellow
- Phoenix Contact Distribution Block 500V Red
- Phoenix Contact Distribution Block 500V Grey
- Phoenix Contact Distribution Block 500V Brown
