Phoenix Contact PTFIX Series Distribution Block, 18-Way, 17.5A
- RS Stock No.:
- 201-3760
- Mfr. Part No.:
- 1046956
- Brand:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
$250.00
(exc. GST)
$275.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | $12.50 | $250.00 |
*price indicative
- RS Stock No.:
- 201-3760
- Mfr. Part No.:
- 1046956
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 18 | |
| Product Type | Distribution Block | |
| Current | 17.5A | |
| Voltage | 500V | |
| Colour | White | |
| Series | PTFIX | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 18 | ||
Product Type Distribution Block | ||
Current 17.5A | ||
Voltage 500V | ||
Colour White | ||
Series PTFIX | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used NS 35/15, NS 35/7,5 mounting type. It can be used straight away and expanded as needed. It has 18 way of connection and its width is 21.6mm. The block can be bridged with one another via the conductor shaft and aligned with standard plug-in bridge.
Number of level is 1
Rated surge voltage is 6kV
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
