Phoenix Contact PTFIX Series Distribution Block, 18-Way, 17.5A

Subtotal (1 pack of 20 units)*

$408.66

(exc. GST)

$449.52

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
20 +$20.433$408.66

*price indicative

RS Stock No.:
201-5230
Mfr. Part No.:
1046952
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ways

18

Product Type

Distribution Block

Current

17.5A

Voltage

500V

Series

PTFIX

Colour

Brown

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used NS 35/15, NS 35/7,5 mounting type. It can be used straight away and expanded as needed. It has 18 way of connection and its width is 21.6mm. The block can be bridged with one another via the conductor shaft and aligned with standard plug-in bridge.

Number of level is 1

Rated surge voltage is 6kV

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links