Phoenix Contact Distribution Block, 18 Way, 500V, 17.5A, Red

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 20)

$240.64

(exc. GST)

$264.70

(inc. GST)

RS Stock No.:
201-4830
Mfr. Part No.:
3002934
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ways

18

Product Type

Distribution Block

Current

17.5A

Housing Material

Polyamide

IP Rating

IP20

Voltage

500V

Termination Type - Line Side

Push-in

Wire Size - Load Side

14 AWG

Termination Type - Load Side

Push-in

Wire Size - Line Side

14 AWG

Connections Per Pole - Line Side

18

Minimum Operating Temperature

-60°C

Connections Per Pole - Load Side

18

Colour

Red

Series

PTFIX

Width

24.9mm

Standards/Approvals

No

Height

18.7mm

Maximum Operating Temperature

105°C

Length

21.6mm

The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used NS 15 mounting type. It can be used straight away and expanded as needed. It has 18 way of connection and its width is 37.4mm. The block can be bridged with one another via the conductor shaft and aligned with standard plug-in bridge.

Number of level is 1

Rated surge voltage is 6kV

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links