Phoenix Contact Distribution Block, 5 Way, 1kV, 101A, Grey

Subtotal (1 pack of 25 units)*

$622.00

(exc. GST)

$684.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +$24.88$622.00

*price indicative

RS Stock No.:
201-5603
Mfr. Part No.:
3002371
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Distribution Block

Number of Ways

5

Current

101A

Housing Material

Polyamide

IP Rating

IP20

Voltage

1kV

Minimum Operating Temperature

-60°C

Termination Type - Line Side

Screw

Connections Per Pole - Load Side

18

Connections Per Pole - Line Side

18

Wire Size - Line Side

8 → 2 AWG

Termination Type - Load Side

Push-in

Wire Size - Load Side

14 AWG

Colour

Grey

Maximum Operating Temperature

105°C

Length

21.6mm

Height

17.7mm

Series

PTFIX

Width

24.9mm

Standards/Approvals

No

COO (Country of Origin):
IN
The Phoenix potential collective terminal ideal for use in building installation and machine building applications. The terminal block is characterized by the system features of the CLIPLINE complete system and by easy and tool-free wiring of conductors with ferrules or solid conductors.

Compact design

Time saving

Degree of pollution 2

Overvoltage category III

Insulating material group I

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy