MSA Safety S-CAP Series, P2 Disposable Respirator Valved 1 per Package
- RS Stock No.:
- 271-0922
- Mfr. Part No.:
- 10081637
- Brand:
- MSA Safety
Subtotal (1 unit)*
$519.11
(exc. GST)
$571.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $519.11 |
*price indicative
- RS Stock No.:
- 271-0922
- Mfr. Part No.:
- 10081637
- Brand:
- MSA Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MSA Safety | |
| Product Type | Disposable Respirator | |
| Valved | Yes | |
| Standards/Approvals | EN 403:2004 | |
| Protection Class | P2 | |
| Series | S-CAP | |
| Quantity Per Package | 1 | |
| Colour | Bright Yellow | |
| Select all | ||
|---|---|---|
Brand MSA Safety | ||
Product Type Disposable Respirator | ||
Valved Yes | ||
Standards/Approvals EN 403:2004 | ||
Protection Class P2 | ||
Series S-CAP | ||
Quantity Per Package 1 | ||
Colour Bright Yellow | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
MSA Safety S-CAP Series Disposable Respirator, EN 403:2004 Standard, Bright Yellow - 10081637
This disposable respirator is an escape hood designed to protect the head, eyes and respiratory tract from smoke and toxic gases produced by fires. Stored sealed in an aluminised foil bag, it is intended for short-term evacuation use where there is sufficient oxygen and provides rapid protection within seconds. The hood incorporates a clear wide lens and an internal nose cup connected to a multipurpose filter that includes carbon monoxide protection and particle filtration.
Features and Benefits:
• Rated service time of 15 minutes for emergency escape
• Inhalation resistance approx. 1.2 mbar for manageable breathing
• Exhalation valve reduces moisture and heat build-up
• Multi-contaminant filter covers CO, gases and P2 particles
• Cotton neck seal improves fit without complicating donning
• Heat- and short-flame-resistant materials for brief exposure
• Inhalation resistance approx. 1.2 mbar for manageable breathing
• Exhalation valve reduces moisture and heat build-up
• Multi-contaminant filter covers CO, gases and P2 particles
• Cotton neck seal improves fit without complicating donning
• Heat- and short-flame-resistant materials for brief exposure
Applications
• Suitable for evacuation from residential buildings
• Ideal for use in hospitals and care homes during fires
• Used for guest protection in hotels and conference venues
• Can be used by rescue teams to aid unconscious casualties
• Suitable for vehicle storage where quick access is required
• Ideal for use in hospitals and care homes during fires
• Used for guest protection in hotels and conference venues
• Can be used by rescue teams to aid unconscious casualties
• Suitable for vehicle storage where quick access is required
How long can the device be stored without maintenance?
When factory-sealed in its foil bag it is maintenance-free for four years, with a maximum shelf life of ten years under specified storage conditions
different vehicle storage limits apply.
Can the hood be used by people who wear spectacles?
Yes, the internal design and generous lens provide a large field of vision and accommodate spectacle use during escape.
What materials compose the main components?
The hood uses coated PVC, the lens is PET, the neck seal is cotton, and the inner mask is natural rubber (NR) in grey.
Is the unit reusable after deployment?
The device is intended for single use only and should be discarded after an escape event or exposure.
Related links
- MSA Safety 2100 Series Disposable Respirator for General Purpose Protection Valved, FFP2 NR D Moulded
- MSA Safety 1012 Series Disposable Respirator for Aerosol Toxic Protection Valved, FFP2 NR D
- SINGER SAFETY AUUM Series Disposable Respirator for General Purpose Protection Valved, FFP3 NR D 5 Per Pack per Package
- SINGER SAFETY AUUMP Series Disposable Respirator for General Purpose Protection Valved, FFP3 NR D 20 Per Pack per
- SINGER SAFETY AUUM Series Disposable Respirator for General Purpose Protection Valved, FFP3 10 Per Pack per Package
- SINGER SAFETY AUUM Series Disposable Respirator for General Purpose Protection Valved, FFP2 NR D 10 Per Pack per Package
- Delta Plus M1200VPLUS Series Disposable Respirator for General Purpose Protection Valved, FFP2 5 Per Pack per Package
- 3M Aura 9300 Series Disposable Respirator for General Purpose Protection Valved, FFP3 5 Per Pack per Package
