Skytec ASRASF Series, FFP2 NR Disposable Respirator Valved Flat Fold 15 Per Pack per Package

Subtotal (1 pack of 15 units)*

$137.64

(exc. GST)

$151.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$137.64$9.176

*price indicative

RS Stock No.:
618-123
Mfr. Part No.:
ASRASF201AF
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Disposable Respirator

Valved

Yes

Protection Class

FFP2 NR

Standards/Approvals

EN 149:2001+A1:2009

Series

ASRASF

Adjustable Nose Clips

Yes

Quantity Per Package

15Per Pack

Style

Flat Fold

Colour

White, Orange

Moulded

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Skytec AlphaFold+ P2 Vertical Fold-Flat Respirator is a high-performance disposable mask tailored for comfort and protection. It features an inner face seal and adjustable loop-through straps, ensuring a snug fit across various face shapes. It’s ideal for industries like construction, healthcare, and chemical handling where reliable filtration and a personalized fit are essential. It is compliant with EN 149:2001+A1:2009 FFP2 NR standard.

Flexible nose bridge

Inner seal around the nose area for an effective fit

Electrostatic filter media

Latex Free

CE and UKCA compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy