Skytec HAK Series, FFP3 Disposable Respirator Flat Fold 40 per Package
- RS Stock No.:
- 618-040
- Mfr. Part No.:
- HAK4002
- Brand:
- Skytec
Subtotal (1 pack of 40 units)*
$450.04
(exc. GST)
$495.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $450.04 | $11.251 |
*price indicative
- RS Stock No.:
- 618-040
- Mfr. Part No.:
- HAK4002
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Disposable Respirator | |
| Valved | No | |
| Protection Class | FFP3 | |
| Standards/Approvals | EN 149:2001+A1:2009 | |
| Series | HAK | |
| Adjustable Nose Clips | No | |
| Quantity Per Package | 40 | |
| Style | Flat Fold | |
| Moulded | No | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Disposable Respirator | ||
Valved No | ||
Protection Class FFP3 | ||
Standards/Approvals EN 149:2001+A1:2009 | ||
Series HAK | ||
Adjustable Nose Clips No | ||
Quantity Per Package 40 | ||
Style Flat Fold | ||
Moulded No | ||
Colour Blue | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec LX-Series P3 Disposable Fold-Flat Respirator is engineered for a snug and secure fit, ensuring reliable respiratory protection in demanding environments. Its horizontal fold-flat design allows for convenient storage and easy handling. Ideal for airborne hazard defence, it offers both practicality and high filtration performance in a compact format. It is compliant to EN 149:2001+A1:2009 FFP3 NR and EN 14683:2019+AC:2019 standards.
Flexible nose bridge
Electrostatic filter media
Tapered shape for enhanced fit
Premium quality straps ensure stability on the face
Valve free
Latex and silicone free
Non sterile
Type IIR
CE and UKCA compliant
- RS Stock No. 0618041
- Mfr. Part No. HAK4000
1 Pack of 40
$185.44
- RS Stock No. 0589743
- Mfr. Part No. 7100258913
1 Box of 10
$110.68
- RS Stock No. 0832610
- Mfr. Part No. 325001
1 Box of 10
$166.50
- RS Stock No. 0832608
- Mfr. Part No. 315001
1 Box of 10
$71.96
Related links
- Skytec LX Series Disposable Respirator for General Purpose Protection, FFP2 480 Per Pack per Package
- Skytec HX Series Disposable Respirator for General Purpose Protection, FFP2 20 Per Pack per Package
- 3M 9300 Series Disposable Respirator for General Purpose Protection, FFP2 5 Per Pack per Package
- 3M 9300 Series Disposable Respirator for General Purpose Protection, FFP2 1 Per Pack per Package Moulded
- 3M Aura 1800 Series Disposable Respirator for General Purpose Protection, FFP2 120 Per Pack per Package
- 3M Aura™ 9300+ Series Disposable Respirator for General Purpose Protection, FFP2 10 Per Pack per Package
- Skytec AlphaSOL Series Disposable Respirator for General Purpose Protection Valved, FFP2 20 Per Pack per Package
- Skytec AlphaSOL Series Disposable Respirator for General Purpose Protection Valved, FFP2 12 Per Pack per Package












