Skytec MFAS Series Disposable Respirator Valved Flat Fold 20 Per Pack per Package
- RS Stock No.:
- 617-161
- Mfr. Part No.:
- MFAS/ALP/A2V
- Brand:
- Skytec
Subtotal (1 pack of 20 units)*
$183.65
(exc. GST)
$202.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $183.65 | $9.183 |
*price indicative
- RS Stock No.:
- 617-161
- Mfr. Part No.:
- MFAS/ALP/A2V
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Disposable Respirator | |
| Valved | Yes | |
| Standards/Approvals | EN 149:2001+A1:2009 | |
| Series | MFAS | |
| Adjustable Nose Clips | Yes | |
| Quantity Per Package | 20Per Pack | |
| Style | Flat Fold | |
| Colour | Blue, White | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Disposable Respirator | ||
Valved Yes | ||
Standards/Approvals EN 149:2001+A1:2009 | ||
Series MFAS | ||
Adjustable Nose Clips Yes | ||
Quantity Per Package 20Per Pack | ||
Style Flat Fold | ||
Colour Blue, White | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Skytec Alphamesh A2V P2 Disposable Respirator designed for reliable protection and structural integrity. Its colour-coded Alphamesh shell prevents collapse onto the face, even in extreme conditions, while maintaining a comfortable vertical fold-flat fit. Ideal for safeguarding against a wide range of particulate hazards, its a smart choice for demanding work environments. It is compliant to EN 149: 2001 + A1: 2009 FFP2 NR standard.
Electrostatic filter media for low breathing resistance
Lightweight alphamesh shell designed to maintain shape
Vertical fold flat design for easy storage in a pocket
Continuous loop head strap for easy fitting
Preformed nose bridge
- RS Stock No. 7743880
- Mfr. Part No. 8710
1 Box of 20
$62.01
- RS Stock No. 2870503
- Mfr. Part No. PR2
1 Box of 20
$183.75
- RS Stock No. 0618142
- Mfr. Part No. ASR60200AZ
1 Pack of 20
$166.56
- RS Stock No. 0618041
- Mfr. Part No. HAK4000
1 Pack of 40
$185.44
Related links
- Skytec Alphamesh Series Disposable Respirator for General Purpose Protection Valved 20 Per Pack per Package
- Skytec MM3S Series Disposable Respirator for General Purpose Protection Valved 20 Per Pack per Package Moulded
- Skytec AMF2V Series Disposable Respirator for General Purpose Protection Valved, FFP2 NR 10 Per Pack per Package Moulded
- Skytec MM3S Series Disposable Respirator for General Purpose Protection Valved 10 Per Pack per Package Moulded
- Skytec MM9S Series Disposable Respirator for General Purpose Protection Valved 10 Per Pack per Package Moulded
- Skytec AlphaSOL Series Disposable Respirator for General Purpose Protection Valved, FFP2 20 Per Pack per Package
- Skytec PR2V Series Disposable Respirator for General Purpose Protection Valved, FFP3 10 Per Pack per Package
- Skytec AlphaSOL Series Disposable Respirator for General Purpose Protection Valved, FFP2 12 Per Pack per Package












