MTS Dermatril 740 Light Blue Nitrile Disposable Gloves Food Safe 200 μm, Size 9
- RS Stock No.:
- 282-5115
- Mfr. Part No.:
- 074009081C
- Brand:
- MTS
Subtotal (1 box of 100 units)*
$106.20
(exc. GST)
$116.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 71 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $106.20 | $1.062 |
*price indicative
- RS Stock No.:
- 282-5115
- Mfr. Part No.:
- 074009081C
- Brand:
- MTS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MTS | |
| Size | 9 | |
| Product Type | Disposable Gloves | |
| Material | Nitrile | |
| Thickness | 200μm | |
| Colour | Light Blue | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | Dermatril 740 | |
| Food Safe | Yes | |
| Standards/Approvals | EN 374, EN 388:2003, EN 420:2003 | |
| Select all | ||
|---|---|---|
Brand MTS | ||
Size 9 | ||
Product Type Disposable Gloves | ||
Material Nitrile | ||
Thickness 200μm | ||
Colour Light Blue | ||
Powdered No | ||
Number of Gloves 100 | ||
Series Dermatril 740 | ||
Food Safe Yes | ||
Standards/Approvals EN 374, EN 388:2003, EN 420:2003 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Honeywell Safety chemical-resistant disposable glove that offers high protection against chemical and bacteriological contamination, excellent mechanical durability, and is approved for food handling and processing under EU 1935/2004, making it a reliable and efficient solution for various applications.
Resistant to a multitude of cytostatic drugs
Virus resistant according to EN61340-5-1
Related links
- Honeywell Safety Dermatril 740 Light Blue Nitrile Disposable Gloves, 100 per Pack
- Honeywell Safety Dermatril 740 Light Blue Nitrile Disposable Gloves 100 per Pack
- Honeywell Safety Dermatril 740 Light Blue Nitrile Disposable Gloves 100 per Pack
- Honeywell Safety Dermatril 740 Light Blue Nitrile Disposable Gloves 100 per Pack
- Honeywell Safety 740 Light Blue Nitrile Disposable Gloves 100 per Pack
- Honeywell Safety Dermatril Light Blue Nitrile Disposable Gloves 100 per Pack
- Honeywell Safety Dermatril P 743 Light Blue Nitrile Disposable Gloves 50 per Pack
- Honeywell Safety Dermatril P 743 Light Blue Nitrile Disposable Gloves 50 per Pack
