MTS Dermatril 740 Light Blue Nitrile Disposable Gloves Food Safe 200 μm, Size 8
- RS Stock No.:
- 146-857
- Mfr. Part No.:
- 074008081C
- Brand:
- MTS
Subtotal (1 box of 100 units)*
$57.69
(exc. GST)
$63.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $57.69 | $0.577 |
*price indicative
- RS Stock No.:
- 146-857
- Mfr. Part No.:
- 074008081C
- Brand:
- MTS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MTS | |
| Product Type | Disposable Gloves | |
| Size | 8 | |
| Material | Nitrile | |
| Thickness | 200μm | |
| Colour | Light Blue | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | Dermatril 740 | |
| Food Safe | Yes | |
| Anti-Static | Yes | |
| Standards/Approvals | EN 420:2003, EN 374, EN 388:2003 | |
| Accepted Quality Level AQL | 0.65 | |
| Select all | ||
|---|---|---|
Brand MTS | ||
Product Type Disposable Gloves | ||
Size 8 | ||
Material Nitrile | ||
Thickness 200μm | ||
Colour Light Blue | ||
Powdered No | ||
Number of Gloves 100 | ||
Series Dermatril 740 | ||
Food Safe Yes | ||
Anti-Static Yes | ||
Standards/Approvals EN 420:2003, EN 374, EN 388:2003 | ||
Accepted Quality Level AQL 0.65 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Honeywell Safety Gloves are designed for superior tactile sensation and excellent comfort during wear. Featuring increased tear resistance, they ensure durability and reliability in various tasks. The roughened fingertips provide an improved grip, enhancing control and precision. Ideal for medical, food handling, or industrial applications, these gloves combine safety and functionality seamlessly.
Good chemical resistance
Close fitting shape
Free from natural latex
Resistant against a multitude of cytostatic drugs
Virus-resistant according to ASTM 1671:2007
Related links
- Honeywell Safety Dermatril 740 Light Blue Nitrile Disposable Gloves 100 per Pack
- Honeywell Safety Dermatril 740 Light Blue Nitrile Disposable Gloves, 100 per Pack
- Honeywell Safety Dermatril 740 Light Blue Nitrile Disposable Gloves 100 per Pack
- Honeywell Safety Dermatril 740 Light Blue Nitrile Disposable Gloves 100 per Pack
- Honeywell Safety Dermatril 740 Light Blue Nitrile Disposable Gloves 100 per Pack
- Honeywell Safety Dermatril Light Blue Nitrile Disposable Gloves 100 per Pack
- Honeywell Safety Dermatril P 743 Light Blue Nitrile Disposable Gloves 50 per Pack
- Honeywell Safety Dermatril P 743 Light Blue Nitrile Disposable Gloves 50 per Pack
