Skytec TX4524 Green Nitrile Rubber Disposable Gloves 110 μm, Size XS
- RS Stock No.:
- 275-5795
- Mfr. Part No.:
- SKG04524E
- Brand:
- Skytec
Subtotal (1 box of 100 units)*
$40.08
(exc. GST)
$44.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $40.08 | $0.401 |
*price indicative
- RS Stock No.:
- 275-5795
- Mfr. Part No.:
- SKG04524E
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | XS | |
| Product Type | Disposable Gloves | |
| Material | Nitrile Rubber | |
| Thickness | 110μm | |
| Colour | Green | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | TX4524 | |
| Food Safe | No | |
| Standards/Approvals | ASTM D5511, EN455 (all parts), (EC) 1935/2004, CAT III EN ISO 374- 5:2016, FDA 21 CFR 177.2600, MDD 93/42/EEC, ASTM D5526, EN ISO 374- 1:2016/Type B, (EU) No 10/2011 | |
| Length | 240mm | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size XS | ||
Product Type Disposable Gloves | ||
Material Nitrile Rubber | ||
Thickness 110μm | ||
Colour Green | ||
Powdered No | ||
Number of Gloves 100 | ||
Series TX4524 | ||
Food Safe No | ||
Standards/Approvals ASTM D5511, EN455 (all parts), (EC) 1935/2004, CAT III EN ISO 374- 5:2016, FDA 21 CFR 177.2600, MDD 93/42/EEC, ASTM D5526, EN ISO 374- 1:2016/Type B, (EU) No 10/2011 | ||
Length 240mm | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Skytec TX4524 Nitrile Dispoable Gloves, Size XS
The Skytec Glove is a high performance, biodegradable nitrile single use examination gloves. These gloves are not only environmentally conscious but also dual certified for both industrial and medical applications, ensuring versatility and reliability. In addition, they are food safe. These gloves, featuring a chlorinated interior designed to provide enhanced comfort and reduce friction during the donning process. Additionally, these gloves boast antistatic properties, derived from the inherent antistatic nature of nitrile. This dual feature not only ensures a smooth and comfortable fit but also reduces the risk of static related issues.
Product Features
Industry
Applications
- RS Stock No. 2755798
- Mfr. Part No. SKG04524E
1 Box of 100
$40.08
- RS Stock No. 2755797
- Mfr. Part No. SKG04524E
1 Box of 100
$40.08
- RS Stock No. 2755799
- Mfr. Part No. SKG04524E
1 Box of 100
$46.11
- RS Stock No. 2755800
- Mfr. Part No. SKG04524E
1 Box of 100
$42.08
Related links
- Skytec TX4524 Green Nitrile Disposable Gloves 100 per Pack
- Skytec TX4524 Green Nitrile Disposable Gloves 100 per Pack
- Skytec TX4524 Green Nitrile Disposable Gloves 100 per Pack
- Skytec TX4524 Green Nitrile Disposable Gloves 100 per Pack
- Skytec TX4524 Green Nitrile Disposable Gloves 100 per Pack
- Skytec TX4525 Green Nitrile Disposable Gloves 100 per Pack
- Unigloves Pearl GP Green Nitrile Disposable Gloves 100 per Pack
- Skytec SKG005 Blue Nitrile Disposable Gloves 100 per Pack











