Skytec TX4524 Green Nitrile Rubber Disposable Gloves 110 μm, Size M
- RS Stock No.:
- 275-5797
- Mfr. Part No.:
- SKG04524E
- Brand:
- Skytec
Subtotal (1 box of 100 units)*
$40.08
(exc. GST)
$44.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $40.08 | $0.401 |
*price indicative
- RS Stock No.:
- 275-5797
- Mfr. Part No.:
- SKG04524E
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Disposable Gloves | |
| Size | M | |
| Material | Nitrile Rubber | |
| Colour | Green | |
| Thickness | 110μm | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | TX4524 | |
| Food Safe | No | |
| Anti-Static | Yes | |
| Length | 240mm | |
| Standards/Approvals | EN374-1:2016 TYPE B KPT, EN374-5:2016, EN455 | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Disposable Gloves | ||
Size M | ||
Material Nitrile Rubber | ||
Colour Green | ||
Thickness 110μm | ||
Powdered No | ||
Number of Gloves 100 | ||
Series TX4524 | ||
Food Safe No | ||
Anti-Static Yes | ||
Length 240mm | ||
Standards/Approvals EN374-1:2016 TYPE B KPT, EN374-5:2016, EN455 | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Skytec TX4524 Nitrile Dispoable Gloves, Size M
The Skytec Glove is a high performance, biodegradable nitrile single use examination gloves. These gloves are not only environmentally conscious but also dual certified for both industrial and medical applications, ensuring versatility and reliability. In addition, they are food safe. These gloves, featuring a chlorinated interior designed to provide enhanced comfort and reduce friction during the donning process. Additionally, these gloves boast antistatic properties, derived from the inherent antistatic nature of nitrile. This dual feature not only ensures a smooth and comfortable fit but also reduces the risk of static related issues.
Product Features
Industry
Applications
- RS Stock No. 2755803
- Mfr. Part No. SKG04525E
1 Box of 100
$31.47
- RS Stock No. 2755800
- Mfr. Part No. SKG04524E
1 Box of 100
$40.08
- RS Stock No. 2755796
- Mfr. Part No. SKG04524E
1 Box of 100
$40.08
- RS Stock No. 2755798
- Mfr. Part No. SKG04524E
1 Box of 100
$40.08
Related links
- Skytec TX4524 Green Nitrile Disposable Gloves 100 per Pack
- Skytec TX4524 Green Nitrile Disposable Gloves 100 per Pack
- Skytec TX4524 Green Nitrile Disposable Gloves 100 per Pack
- Skytec TX4524 Green Nitrile Disposable Gloves 100 per Pack
- Skytec TX4524 Green Nitrile Disposable Gloves 100 per Pack
- Skytec TX530 Green Nitrile Disposable Gloves 100 per Pack
- Skytec TEAL Green Nitrile Disposable Gloves 100 per Pack
- Skytec TX4525 Green Nitrile Disposable Gloves 100 per Pack












