Skytec TX4524 Green Nitrile Disposable Gloves 110 μm, Size XL

Subtotal (1 box of 100 units)*

$46.11

(exc. GST)

$50.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$46.11$0.461

*price indicative

RS Stock No.:
275-5799
Mfr. Part No.:
SKG04524E
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

XL

Product Type

Disposable Gloves

Material

Nitrile

Thickness

110μm

Colour

Green

Powdered

No

Number of Gloves

100

Series

TX4524

Food Safe

No

Anti-Static

Yes

Length

240mm

Standards/Approvals

EN374-1:2016 TYPE B KPT, EN374-5:2016, EN455

Accepted Quality Level AQL

1.5

RoHS Status: Exempt

COO (Country of Origin):
LK

Skytec TX4524 Nitrile Dispoable Gloves, Size XL


The Skytec Glove is a high performance, biodegradable nitrile single use examination gloves. These gloves are not only environmentally conscious but also dual certified for both industrial and medical applications, ensuring versatility and reliability. In addition, they are food safe. These gloves, featuring a chlorinated interior designed to provide enhanced comfort and reduce friction during the donning process. Additionally, these gloves boast antistatic properties, derived from the inherent antistatic nature of nitrile. This dual feature not only ensures a smooth and comfortable fit but also reduces the risk of static related issues.

Product Features


  • High quality nitrile, soft & durable

  • Tested to ASTM D5526 (determine the degree & rate of anaerobic biodegradation of materials in accelerated landfill conditions). Results: 79% biodegradation after 765 days

  • Tested to ASTM D5511 (determine the degree & rate of anaerobic biodegradation of materials in high solids anaerobic-digestion conditions) Results: 40% biodegradation after 175 days

  • Textured finish for improved grip & touch

  • Powder-free, latex free, non-sterile, AQL 15

  • Chlorinated inside to offer more comfort & reduce friction when donning

  • Nitrile has antistatic properties

  • Approved for food handling ((EU) No 10/2011, (EC) 1935/2004 & FDA 21 CFR 177.2600)

  • Dual labelling: PPE & medical

  • Medical device compliant (MDD 93/42/EEC), conforms to EN455 (all parts)

  • Industry


  • Aerospace

  • Food Production

  • Healthcare

  • Manufacturing

  • Chemicals

  • Oil and Gas

  • Applications


  • Component and Product Assembly

  • Vehicle Repairs and Maintenance

  • Chemical Handling and Containment

  • Food Preparation and Handling

  • Examination

  • Laboratory Analysis

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy