Polyco Healthline Blue Nitrile Disposable Gloves Food Safe
- RS Stock No.:
- 274-1093
- Mfr. Part No.:
- FN100-02
- Brand:
- Polyco Healthline
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 274-1093
- Mfr. Part No.:
- FN100-02
- Brand:
- Polyco Healthline
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Product Type | Disposable Gloves | |
| Material | Nitrile | |
| Colour | Blue | |
| Number of Gloves | 100 | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Length | 171mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Product Type Disposable Gloves | ||
Material Nitrile | ||
Colour Blue | ||
Number of Gloves 100 | ||
Food Safe Yes | ||
Anti-Static No | ||
Length 171mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Polyco Healthline Finite PF Blue Nitrile Disposable Gloves, 100 per Pack
- Polyco Healthline Blue Nitrile Disposable Gloves 24 per Pack
- Polyco Healthline Blue Nitrile Disposable Gloves 24 per Pack
- Polyco Healthline Finite PF Blue Nitrile Disposable Gloves 100 per Pack
- Polyco Healthline Finity White Water-Based Polymer Disposable Gloves, 100 per Pack
- Polyco Healthline Blue Nitrile Work Gloves Nitrile Coating
- Polyco Healthline Blue Nitrile Work Gloves Nitrile Coating
- Polyco Healthline Blue Nitrile Work Gloves Nitrile Coating
