Polyco Healthline Indigo Purple Nitrile Disposable Gloves Food Safe, Size XL

Bulk discount available
View bulk pricing options

Subtotal (1 box of 100 units)*

$47.42

(exc. GST)

$52.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 55 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
1 - 6$47.42$0.474
7 - 14$46.95$0.47
15 - 39$46.37$0.464
40 +$45.66$0.457

*price indicative

RS Stock No.:
613-3291
Mfr. Part No.:
MFNP100/04
Brand:
Polyco Healthline
Find similar products by selecting one or more attributes.
Select all

Brand

Polyco Healthline

Size

XL

Product Type

Disposable Gloves

Material

Nitrile

Colour

Purple

Powdered

No

Number of Gloves

100

Series

Indigo

Food Safe

Yes

Anti-Static

Yes

Standards/Approvals

EN374-2, EN374-3, EN455

Accepted Quality Level AQL

1.5

RoHS Status: Exempt

BM Polyco Disposable Gloves


The BM Polyco Indigo blue disposable gloves are made of nitrile and have a size of 9.5–XL. Its advanced nitrile technology coupled with a unique shape provides a disposable glove that is exceptionally soft and pliable to wear. It acts as a barrier against oils, acids and chemicals. These gloves have a 24cm length. Each box contains 100 gloves.

.

Features and Benefits


No latex proteins- Eliminates protein skin sensitisation

Ambidextrous, fits either hand

Rolled beaded cuff style

Powder-free for low particle count to reduce risk of product contamination

Free from residual accelerators

Popular in the emergency services sector

Food safe

Chemical resistant

Accepted quality level is 1.5

Anti-static

Applications


Electronics

Inspection

Laboratory work

Hospital and clinical duties

Pharmaceutical duties

Local authority work

Automotive maintenance and repairs

Certifications


EN374-2

EN374-3

EN455

1 Box of 100
$62.21
1 Box of 100
$58.62
1 Box of 100
$28.96
1 Box of 100
$11.73

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy