Polyco Healthline SafeDon SD912 Blue Nitrile Butadiene Rubber Disposable Gloves, Size XL

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
757-776
Mfr. Part No.:
SD912/XL
Brand:
Polyco Healthline
Find similar products by selecting one or more attributes.
Select all

Brand

Polyco Healthline

Size

XL

Product Type

Disposable Gloves

Material

Nitrile Butadiene Rubber

Colour

Blue

Sub Type

Disposable Gloves

Powdered

No

Number of Gloves

200

Series

SafeDon SD912

Standards/Approvals

UKCA

RoHS Status: Exempt

COO (Country of Origin):
CN
The Polyco Healthline Glove designed for a variety of applications, including medical, food preparation, and industrial use. It features Cuff 1st dispensing, which helps reduce cross-contamination and eliminates glove wastage by dispensing one glove at a time.

Dispenses one glove at a time to reduce wastage and improve hygiene

Provides protection against chemicals, bacteria, fungi, and viruses

Cuff 1st dispensing design to prevent contact with critical glove surfaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy