Unigloves GA001 Dark Blue Latex Disposable Gloves Food Safe 210 μm, Size M
- RS Stock No.:
- 264-6877
- Mfr. Part No.:
- GA0013
- Brand:
- Unigloves
Subtotal (1 box of 50 units)*
$22.31
(exc. GST)
$24.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $22.31 | $0.446 |
*price indicative
- RS Stock No.:
- 264-6877
- Mfr. Part No.:
- GA0013
- Brand:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Size | M | |
| Product Type | Disposable Gloves | |
| Material | Latex | |
| Colour | Dark Blue | |
| Thickness | 210μm | |
| Powdered | No | |
| Number of Gloves | 50 | |
| Series | GA001 | |
| Food Safe | Yes | |
| Length | 300mm | |
| Standards/Approvals | UKCA, EN ISO 374-1, CE, EN ISO 374-5 | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Size M | ||
Product Type Disposable Gloves | ||
Material Latex | ||
Colour Dark Blue | ||
Thickness 210μm | ||
Powdered No | ||
Number of Gloves 50 | ||
Series GA001 | ||
Food Safe Yes | ||
Length 300mm | ||
Standards/Approvals UKCA, EN ISO 374-1, CE, EN ISO 374-5 | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Unigloves Gloves is provided resistant to a range of chemicals. Extended cuff helps prevent liquids getting into the glove when working in wet conditions and provides additional. protection from chemical splashes. Meets medical standards including pinholes. Reduces risks of latex allergies and minimises particulate contamination. Ambidextrous fit means you don not have to split a pair to replace a damaged glove. High quality latex provides high levels of elasticity comfort and tear resistance.
Beaded cuff provides extra strength during donning and helps prevent liquid roll back
Textured palms and fingertips provide improved grip particularly when working in wet or oily conditions
Ultra heavyweight construction is very tough durable and long lasting
Suitable for use with mobile and tablet displays without removing gloves
Related links
- Unigloves GA001 Dark Blue Latex Disposable Gloves 50 per Pack
- Unigloves GA001 Dark Blue Latex Disposable Gloves 50 per Pack
- Unigloves GA001 Dark Blue Latex Disposable Gloves 50 per Pack
- Pro-Val Royal Blue Natural Rubber Latex Disposable Gloves 50 per Pack
- Honeywell Safety DexPure 801-30 Blue Latex Disposable Gloves 50 per Pack
- Honeywell Safety DexPure 801-30 Blue Latex Disposable Gloves 50 per Pack
- Pro-Val Royal Blue Natural Rubber Latex Disposable Gloves 50 per Pack
- Unigloves UCHG300 Blue Latex Disposable Gloves 24 per Pack
