Unigloves GA001 Dark Blue Latex Disposable Gloves Food Safe 210 μm, Size S

Subtotal (1 box of 50 units)*

$21.95

(exc. GST)

$24.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 27 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$21.95$0.439

*price indicative

RS Stock No.:
264-6876
Mfr. Part No.:
GA0012
Brand:
Unigloves
Find similar products by selecting one or more attributes.
Select all

Brand

Unigloves

Product Type

Disposable Gloves

Size

S

Material

Latex

Colour

Dark Blue

Thickness

210μm

Powdered

No

Number of Gloves

50

Series

GA001

Food Safe

Yes

Length

300mm

Standards/Approvals

EN ISO 374-1, CE, UKCA, EN ISO 374-5

Accepted Quality Level AQL

1.5

RoHS Status: Exempt

COO (Country of Origin):
MY
The Unigloves Gloves is provided resistant to a range of chemicals. Extended cuff helps prevent liquids getting into the glove when working in wet conditions and provides additional. protection from chemical splashes. Meets medical standards including pinholes. Reduces risks of latex allergies and minimises particulate contamination. Ambidextrous fit means you don not have to split a pair to replace a damaged glove. High quality latex provides high levels of elasticity comfort and tear resistance.

Beaded cuff provides extra strength during donning and helps prevent liquid roll back

Textured palms and fingertips provide improved grip particularly when working in wet or oily conditions

Ultra heavyweight construction is very tough durable and long lasting

Suitable for use with mobile and tablet displays without removing gloves

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy