Pro-Val Royal Blue Natural Rubber Latex Disposable Gloves Food Safe 330 μm, Size L

Subtotal (1 box of 50 units)*

$62.36

(exc. GST)

$68.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$62.36$1.247

*price indicative

RS Stock No.:
235-2885
Mfr. Part No.:
41068
Brand:
Pro-Val
Find similar products by selecting one or more attributes.
Select all

Brand

Pro-Val

Size

L

Product Type

Disposable Gloves

Material

Natural Rubber Latex

Colour

Royal Blue

Thickness

330μm

Powdered

No

Number of Gloves

50

Food Safe

Yes

Anti-Static

No

Standards/Approvals

RoHS

Length

295mm

Accepted Quality Level AQL

4

COO (Country of Origin):
MY
The RCR International's securitex HR latex gloves are a high-risk examination grade glove both extra thick and extra long. Three times thicker than standard latex examination gloves, and with an extra long 295mm cuff, these gloves are ideal for the end user who needs extra protection in hazardous and non hazardous applications.

Large in size

Natural rubber latex and powder free

Triple thickness 0.33mm and extra long 295mm

Textured surface enhances wet or dry grip

On-line chlorinated for easy donning

Ambidextrous design, for single use, non sterile

Beaded cuff for extra strength when donning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy