North DexPure 801-30 Blue Latex Disposable Gloves Food Safe 300 μm, Size 7
- RS Stock No.:
- 440-431
- Mfr. Part No.:
- 4580130-07
- Brand:
- North
Subtotal (1 pack of 50 units)*
$72.35
(exc. GST)
$79.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $72.35 | $1.447 |
*price indicative
- RS Stock No.:
- 440-431
- Mfr. Part No.:
- 4580130-07
- Brand:
- North
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | North | |
| Product Type | Disposable Gloves | |
| Size | 7 | |
| Material | Latex | |
| Colour | Blue | |
| Thickness | 300μm | |
| Sub Type | Disposable | |
| Powdered | No | |
| Number of Gloves | 50 | |
| Series | DexPure 801-30 | |
| Food Safe | Yes | |
| Standards/Approvals | EN 388:2016+A1:2018 (0110X), EN 455, Regulation (EC) 1935/2004, EN ISO 374-1:2016/A1:2018 - Type C, EN ISO 374-5:2016, EN 420:2003+A1:2019 | |
| Length | 3km | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand North | ||
Product Type Disposable Gloves | ||
Size 7 | ||
Material Latex | ||
Colour Blue | ||
Thickness 300μm | ||
Sub Type Disposable | ||
Powdered No | ||
Number of Gloves 50 | ||
Series DexPure 801-30 | ||
Food Safe Yes | ||
Standards/Approvals EN 388:2016+A1:2018 (0110X), EN 455, Regulation (EC) 1935/2004, EN ISO 374-1:2016/A1:2018 - Type C, EN ISO 374-5:2016, EN 420:2003+A1:2019 | ||
Length 3km | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Honeywell Safety Work Glove is treated to prevent the development of bacteria. Certified for contact with food. Its non powdered interior ensures the absence of a transfer of corn starch to foodstuffs and a low risk of allergy. Its blue colour, easy to detect, makes it suitable for the agrifood industry. Certified to EN 420:2003+A1:2019 for basic requirements, EN 388:2016+A1:2018 for mechanical hazards, EN ISO 374-1:2016/A1:2018 Type C for chemical resistance, EN ISO 374-5:2016 for protection against microorganisms, and EN 455 for medical use, these gloves also comply with Regulation 1935/2004 for food contact.
Disposable glove for an excellent touch
Patterned finish provides a better grip
Glove is made from pure natural latex
Regular controls ensure a very low residual protein rate
Related links
- Honeywell Safety DexPure 801-30 Blue Latex Disposable Gloves 50 per Pack
- Honeywell Safety DexPure 801-30 Blue Natural Latex Disposable Gloves 50 per Pack
- Honeywell Safety DEXPURE 801-95 Blue Nitrile Disposable Gloves 100 per Pack
- Honeywell Safety DEXPURE 801-95 Blue Nitrile Disposable Gloves 100 per Pack
- Honeywell Safety DEXPURE 801-95 Blue Nitrile Disposable Gloves 100 per Pack
- Honeywell Safety DEXPURE 801-95 Blue Nitrile Disposable Gloves 100 per Pack
- Honeywell Safety Dexpure Blue Nitrile Chemical Resistant Work Gloves, Size 10
- Unigloves GA001 Dark Blue Latex Disposable Gloves 50 per Pack
