Showa Blue Powder-Free Nitrile Disposable Gloves, Size L, Food Safe, 90 per Pack

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
261-2517
Mfr. Part No.:
7500PF-L
Brand:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Glove Size

L

Glove Material

Nitrile

Colour

Blue

Glove Type

Powder Free

European Safety Standard

EN374-1, EN374-5

Powdered

Powder-Free

Number of Gloves

90

Food Safe

Yes

Anti-Static

No

RoHS Status: Exempt

COO (Country of Origin):
MY
The Showa disposable glove is biodegradable, achieving 82% biodegradation in 386 days in a laboratory. A rolled cuff prevents dirt from entering, and the powder and latex-free design reduces risk of discomfort and allergies. Textured surface grip makes wet work safer and easier.

Flexible
Latex-free
Increased dexterity
Silicone Free
Textured Fingertips
Eco Best Technology (EBT)
Textured Finish
100% Nitrile
Powder-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy