Showa Blue Powder-Free Nitrile Disposable Gloves, Size M, Food Safe, 100 per Pack

Unavailable
RS will no longer stock this product.
RS Stock No.:
261-2518
Mfr. Part No.:
7500PF-M
Brand:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Glove Size

M

Glove Material

Nitrile

Colour

Blue

Glove Type

Powder Free

European Safety Standard

EN374-1, EN374-5

Powdered

Powder-Free

Number of Gloves

100

Food Safe

Yes

Anti-Static

No

RoHS Status: Exempt

COO (Country of Origin):
MY
The Showa disposable glove is biodegradable, achieving 82% biodegradation in 386 days in a laboratory. A rolled cuff prevents dirt from entering, and the powder and latex-free design reduces risk of discomfort and allergies. Textured surface grip makes wet work safer and easier.

Flexible
Latex-free
Increased dexterity
Silicone Free
Textured Fingertips
Eco Best Technology (EBT)
Textured Finish
100% Nitrile
Powder-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy