Showa 7500PF Blue Nitrile Rubber Disposable Gloves Food Safe 100 μm, Size XS

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
261-2521
Mfr. Part No.:
SHO7500
Brand:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Product Type

Disposable Gloves

Size

XS

Material

Nitrile Rubber

Colour

Blue

Thickness

100μm

Powdered

No

Number of Gloves

90

Series

7500PF

Food Safe

Yes

Anti-Static

No

Length

240mm

Standards/Approvals

EN374-1, EN374-5

RoHS Status: Exempt

COO (Country of Origin):
VN
The Showa disposable glove is biodegradable, achieving 82% biodegradation in 386 days in a laboratory. A rolled cuff prevents dirt from entering, and the powder and latex-free design reduces risk of discomfort and allergies. Textured surface grip makes wet work safer and easier.

Flexible

Latex-free

Increased dexterity

Silicone Free

Textured Fingertips

Eco Best Technology (EBT)

Textured Finish

100% Nitrile

Powder-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy