Portwest A925 Black Nitrile Rubber Disposable Gloves Food Safe 70 μm, Size 9
- RS Stock No.:
- 719-431
- Mfr. Part No.:
- A925BKRL
- Brand:
- Portwest
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 719-431
- Mfr. Part No.:
- A925BKRL
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Disposable Gloves | |
| Size | 9 | |
| Material | Nitrile Rubber | |
| Colour | Black | |
| Thickness | 70μm | |
| Sub Type | Disposable Gloves | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | A925 | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Standards/Approvals | EN ISO 374-5:2016 | |
| Length | 240mm | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Disposable Gloves | ||
Size 9 | ||
Material Nitrile Rubber | ||
Colour Black | ||
Thickness 70μm | ||
Sub Type Disposable Gloves | ||
Powdered No | ||
Number of Gloves 100 | ||
Series A925 | ||
Food Safe Yes | ||
Anti-Static No | ||
Standards/Approvals EN ISO 374-5:2016 | ||
Length 240mm | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Portwest disposable nitrile gloves are expertly designed for professionals seeking a high-quality barrier against chemicals and biological hazards. Ideal for use in food processing and various industries, these gloves provide comfort along with exceptional grip, thanks to their textured finish. Manufactured from synthetic nitrile, they eliminate the risk of allergic reactions often caused by latex gloves, ensuring a safe and pleasant wearing experience even during extended use. With a beaded cuff and smooth, non-textured surface, these gloves balance practicality with performance, making them an essential ally in maintaining hygiene and safety standards.
Manufactured from synthetic nitrile, eliminating latex allergy risks
Textured finish enhances grip and dexterity in wet and dry conditions
Lightweight design ensures comfort during prolonged wear
CE certified for safe use in food handling
Smooth and non-textured with a beaded cuff for easy donning
240mm length and 0.07mm thickness for improved fit and flexibility
Acceptable Quality Limit (AQL) of 1.5 guarantees robustness
Available in multiple sizes to accommodate various hand dimensions
Related links
- Portwest A925 Black Nitrile Disposable Gloves 100 per Pack
- Portwest A925 Black Nitrile Disposable Gloves 100 per Pack
- Portwest A925 Black Nitrile Disposable Gloves 100 per Pack
- Portwest A925 Blue Nitrile Disposable Gloves 100 per Pack
- Delta Plus V1450B Black Nitrile Disposable Gloves 100 per Pack
- Portwest A925 Blue Nitrile Disposable Gloves 100 per Pack
- Portwest A925 Blue Nitrile Disposable Gloves 100 per Pack
- Portwest A925 Blue Nitrile Disposable Gloves 100 per Pack
