Delta Plus V1450B Black Nitrile Rubber Disposable Gloves Food Safe 70 μm, Size 8/9

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
301-999
Mfr. Part No.:
V1450B10008
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

8/9

Product Type

Disposable Gloves

Material

Nitrile Rubber

Colour

Black

Thickness

70μm

Powdered

No

Number of Gloves

100

Series

V1450B

Food Safe

Yes

Standards/Approvals

EN ISO 374-1 TYPE B JKT, EN ISO 374-5

RoHS Status: Exempt

COO (Country of Origin):
MY
The Delta Plus Disposable chemical glove offering excellent resistance to chemicals and viruses. Ideal for use in the food industry, agriculture, finishing works, craftsmanship, manufacturing, accommodation and food services, maintenance, and automotive applications.

Latex free to reduce the risk of allergies

Lightweight for optimal dexterity

Silicon and DFM free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy