Portwest A925 Black Nitrile Disposable Gloves Food Safe 70 μm, Size 8

Subtotal (1 pack of 100 units)*

$10.85

(exc. GST)

$11.94

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +$10.85$0.109

*price indicative

RS Stock No.:
719-416
Mfr. Part No.:
A925BKRM
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Disposable Gloves

Size

8

Material

Nitrile

Colour

Black

Thickness

70μm

Sub Type

Disposable Gloves

Powdered

No

Number of Gloves

100

Series

A925

Food Safe

Yes

Anti-Static

No

Standards/Approvals

EN ISO 374-5:2016

Length

240mm

Accepted Quality Level AQL

1.5

RoHS Status: Exempt

COO (Country of Origin):
VN
The Portwest disposable nitrile glove offers exceptional protection without the concerns of allergic reactions associated with latex. Designed for versatility and comfort, these gloves are Ideal for a range of applications, from food processing to general handling. Manufactured from synthetic nitrile rubber, they feature a textured finish that enhances grip and dexterity in both wet and dry conditions. Each box contains 100 gloves, ensuring you have a reliable supply for various uses. Lightweight and comfortable, these gloves facilitate prolonged wear, making them a valuable asset for safety-conscious environments.

Manufactured from synthetic nitrile rubber to eliminate latex allergy risks

Textured finish enhances grip and dexterity in wet and dry conditions

Designed for general PPE use, suitable for various industry applications

Smooth, non-textured finish with a beaded cuff for easy donning

CE certified for quality and safety assurance

Resistant to greases, animal fats, oils, and suitable for food processing

Acceptable quality limit (AQL) of 1.5 ensures compliance with stringent standards

Comfortable fit allows for extended use without fatigue

Retail Packaging Aids presentation for point-of-sale visibility

Related links