Portwest A925 Blue Nitrile Rubber Disposable Gloves Food Safe 70 μm, Size 8
- RS Stock No.:
- 719-438
- Mfr. Part No.:
- A925BLUM
- Brand:
- Portwest
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 719-438
- Mfr. Part No.:
- A925BLUM
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | 8 | |
| Product Type | Disposable Gloves | |
| Material | Nitrile Rubber | |
| Colour | Blue | |
| Thickness | 70μm | |
| Sub Type | Disposable Gloves | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | A925 | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Length | 240mm | |
| Standards/Approvals | EN ISO 374-5:2016 | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size 8 | ||
Product Type Disposable Gloves | ||
Material Nitrile Rubber | ||
Colour Blue | ||
Thickness 70μm | ||
Sub Type Disposable Gloves | ||
Powdered No | ||
Number of Gloves 100 | ||
Series A925 | ||
Food Safe Yes | ||
Anti-Static No | ||
Length 240mm | ||
Standards/Approvals EN ISO 374-5:2016 | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Portwest disposable nitrile glove offers a superior solution for those seeking protection without compromising comfort. Designed from synthetic nitrile rubber, these gloves eliminate the risk of allergic reactions typically associated with latex options. Featuring a textured finish, they enhance grip and dexterity, ensuring optimal performance in both wet and dry conditions. Ideal for a variety of applications, the gloves come in a convenient pack of 100, making them perfect for busy workplaces or home use. The lightweight nature of these gloves ensures that wearers can enjoy extended usage without discomfort, promoting safety and practicality.
Manufactured from synthetic nitrile rubber, ensuring no allergic reactions
Textured finish enhances grip and dexterity for improved handling
Suitable for food processing plants, resistant to greases, fats, and oils
Smooth, non-textured surface with a beaded cuff for added comfort
Acceptable Quality Limit (AQL) of 1--5 ensures high reliability
240mm length provides ample coverage for various hand sizes
Retail-ready packaging enhances presentation for sales
CE certified and marked as food safe for versatile application
Related links
- Portwest A925 Blue Nitrile Disposable Gloves 100 per Pack
- Portwest A925 Blue Nitrile Disposable Gloves 100 per Pack
- Portwest A925 Blue Nitrile Disposable Gloves 100 per Pack
- Portwest A925 Black Nitrile Disposable Gloves 100 per Pack
- Mapa Solo BOX 967 Blue Nitrile Disposable Gloves 100 per Pack
- Honeywell Safety DEXPURE 801-95 Blue Nitrile Disposable Gloves 100 per Pack
- Honeywell Safety Dermatril 740 Light Blue Nitrile Disposable Gloves 100 per Pack
- Portwest A925 Black Nitrile Disposable Gloves 100 per Pack
