Traffi TD04 Green Nitrile Disposable Gloves, Size 2XL
- RS Stock No.:
- 328-719
- Mfr. Part No.:
- A-TD04-GR-XXL
- Brand:
- Traffi
Subtotal (1 box of 100 units)*
$33.30
(exc. GST)
$36.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 56 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $33.30 | $0.333 |
*price indicative
- RS Stock No.:
- 328-719
- Mfr. Part No.:
- A-TD04-GR-XXL
- Brand:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Product Type | Disposable Gloves | |
| Size | 2XL | |
| Material | Nitrile | |
| Colour | Green | |
| Powdered | No | |
| Number of Gloves | 200 | |
| Series | TD04 | |
| Standards/Approvals | EN ISO 374-5:2016, EN455, EN1186, CE, EN ISO 374-1:2016+A1:2018, EN 420:2003+A1:2009, UKCA | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Product Type Disposable Gloves | ||
Size 2XL | ||
Material Nitrile | ||
Colour Green | ||
Powdered No | ||
Number of Gloves 200 | ||
Series TD04 | ||
Standards/Approvals EN ISO 374-5:2016, EN455, EN1186, CE, EN ISO 374-1:2016+A1:2018, EN 420:2003+A1:2009, UKCA | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Traffi Disposable Glove is 79% Biodegradation in 735 days according to ASTM D5526, It has high stretch levels and excellent dexterity gives superior comfort for the wearer.
Product Food Approved to EN1186
Used in General industry
Related links
- Traffi TD04 Green Nitrile Disposable Gloves 100 per Pack
- Traffi TD04 Green Nitrile Disposable Gloves 100 per Pack
- Traffi TD04 Green Nitrile Disposable Gloves 100 per Pack
- Traffi TD04 Green Nitrile Disposable Gloves 100 per Pack
- Traffi TD05 Black Nitrile Disposable Gloves 100 per Pack
- Traffi TD06 Blue Nitrile Disposable Gloves 100 per Pack
- Traffi XDURA Orange Nitrile Disposable Gloves 100 per Pack
- Traffi TD01 Blue Nitrile Disposable Gloves 200 per Pack
