Traffi TD05 Black Nitrile Rubber Disposable Gloves, Size 2XL
- RS Stock No.:
- 328-725
- Mfr. Part No.:
- A-TD05-BK-XXL
- Brand:
- Traffi
Subtotal (1 box of 50 units)*
$22.39
(exc. GST)
$24.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 61 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $22.39 | $0.448 |
*price indicative
- RS Stock No.:
- 328-725
- Mfr. Part No.:
- A-TD05-BK-XXL
- Brand:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Product Type | Disposable Gloves | |
| Size | 2XL | |
| Material | Nitrile Rubber | |
| Colour | Black | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | TD05 | |
| Standards/Approvals | EN455, EN ISO 374-5:2016, EN ISO 374-1:2016+A1:2018, CE, EN 420:2003+A1:2009, EN1186, UKCA | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Product Type Disposable Gloves | ||
Size 2XL | ||
Material Nitrile Rubber | ||
Colour Black | ||
Powdered No | ||
Number of Gloves 100 | ||
Series TD05 | ||
Standards/Approvals EN455, EN ISO 374-5:2016, EN ISO 374-1:2016+A1:2018, CE, EN 420:2003+A1:2009, EN1186, UKCA | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The Traffi Nitrile glove that provides excellent grip and protection while working in oily or humid environments. The diamond textured surface allows excellent grip while enabling air circulation reducing hand sweating and fatigue.
Virus resistant to EN ISO 374 5
Food approved
Related links
- Traffi TD05 Black Nitrile Disposable Gloves 100 per Pack
- Traffi TD05 Black Nitrile Disposable Gloves 100 per Pack
- Traffi TD05 Black Nitrile Disposable Gloves 100 per Pack
- Traffi TD05 Black Nitrile Disposable Gloves 100 per Pack
- Traffi TD06 Blue Nitrile Disposable Gloves 100 per Pack
- Traffi XDURA Orange Nitrile Disposable Gloves 100 per Pack
- SW Black Nitrile Disposable Gloves 100 per Pack
- Traffi TD04 Green Nitrile Disposable Gloves 200 per Pack
