Traffi TD04 Green Nitrile Disposable Gloves Food Safe, Size M

Subtotal (1 box of 100 units)*

$31.20

(exc. GST)

$34.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 310 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$31.20$0.312

*price indicative

RS Stock No.:
261-0193
Mfr. Part No.:
TD04-M
Brand:
Traffi
Find similar products by selecting one or more attributes.
Select all

Brand

Traffi

Product Type

Disposable Gloves

Size

M

Material

Nitrile

Colour

Green

Powdered

No

Number of Gloves

100

Series

TD04

Food Safe

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
LK
The Traffi medium size biodegradable nitrile disposable glove offering 79% Biodegradation in 735 days according to ASTM D5526. High stretch levels and excellent dexterity gives superior comfort for the wearer. Very close fitting which allows for intricate tasks and assembly of small parts. The textured glove surface vastly increases the grip and allows for greater control when handling small objects.

Used in construction and utility, general industry, food manufacturing and preparation, janitorial and cleaning

Product food approved to EN1186

ASTM D5526 for biodegradability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy