Traffi XDURA Orange Nitrile Disposable Gloves, Size 2XL

Subtotal (1 box of 50 units)*

$27.56

(exc. GST)

$30.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 79 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$27.56$0.551

*price indicative

RS Stock No.:
328-673
Mfr. Part No.:
A-TD07-OR-XXL
Brand:
Traffi
Find similar products by selecting one or more attributes.
Select all

Brand

Traffi

Product Type

Disposable Gloves

Size

2XL

Material

Nitrile

Colour

Orange

Powdered

No

Number of Gloves

100

Series

XDURA

Standards/Approvals

UKCA, EN455, EN ISO 374-1:2016+A1:2018, EN1186, CE, EN 420:2003+A1:2009, EN ISO 374-5:2016

Accepted Quality Level AQL

1.5

RoHS Status: Exempt

COO (Country of Origin):
TH
The Traffi Nitrile glove with thicker walls and increased durability, extending the wear life. The diamond texture provides excellent grip and protection while allowing for air circulation reducing hand sweating and fatigue.

Suitable for food contact

Hydrocarbon resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy