NewLink Male DisplayPort to Male DisplayPort, TPE DisplayPort Cable, 1 m
- RS Stock No.:
- 280-0476
- Mfr. Part No.:
- DP8K-SLIM01M
- Brand:
- NewLink
Subtotal (1 unit)*
$26.55
(exc. GST)
$29.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 93 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.55 |
*price indicative
- RS Stock No.:
- 280-0476
- Mfr. Part No.:
- DP8K-SLIM01M
- Brand:
- NewLink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NewLink | |
| Connector Type A | DisplayPort | |
| Product Type | DisplayPort Cable | |
| Connector Type B | DisplayPort | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 1m | |
| Jacket Material | TPE | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NewLink | ||
Connector Type A DisplayPort | ||
Product Type DisplayPort Cable | ||
Connector Type B DisplayPort | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 1m | ||
Jacket Material TPE | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The NewLink DisplayPort cables contain graphene shielding. Due to the graphene shielding and TPE jacket, the cable can be made thinner and the bend radius is also far better while still keeping its strength. Graphene shielding also provides 100% coverage with superior EMI protection.
TPE jacket
Graphene shielding
Supports HDR10
Supports HBR3 32.4 Gbps
Related links
- NewLink Male DisplayPort to Male DisplayPort 2 m
- StarTech.com Male DisplayPort to Male DisplayPort 1 m
- StarTech.com Male DisplayPort to Male DisplayPort 2 m
- StarTech.com Male DisplayPort to Male DisplayPort (20-Pin) 1 m
- StarTech.com Male DisplayPort to Male DisplayPort 0.3 m
- StarTech.com Male DisplayPort to Male DisplayPort 1.8 m
- StarTech.com Male DisplayPort to Male DisplayPort 15 m
- StarTech.com Male DisplayPort to Male DisplayPort 10 m
